MPX1D0630LR33 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet
330 nH Shielded Drum Core, Wirewound Inductor 21.1 A 3.2mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 nH Shielded Drum Core, Wirewound Inductor 21.1 A 3.2mOhm Max Nonstandard
Introducing METCOM Power Inductors!
METCOM MPX Series Digital Data Sheet

MPX1D0630LR33

DigiKey Part Number
399-20678-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPX1D0630LR33
Description
FIXED IND 330NH 21.1A 3.2 MOHM
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
330 nH Shielded Drum Core, Wirewound Inductor 21.1 A 3.2mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
MPX1D0630LR33 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
25A
Shielding
Shielded
DC Resistance (DCR)
3.2mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.276" L x 0.256" W (7.00mm x 6.50mm)
Height - Seated (Max)
0.118" (3.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.40951kr.10,228.53
Unit Price without VAT:kr.3.40951
Unit Price with VAT:kr.4.26189