



MPX1D0530L4R7 | |
|---|---|
DigiKey Part Number | 399-20646-2-ND - Tape & Reel (TR) 399-20646-1-ND - Cut Tape (CT) 399-20646-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPX1D0530L4R7 |
Description | FIXED IND 4.7UH 4.6A 62.2MOHM SM |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 4.6 A 62.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPX1D0530L4R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 62.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.209" L x 0.197" W (5.30mm x 5.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.89000 | kr.5.89 |
| 10 | kr.4.85800 | kr.48.58 |
| 100 | kr.3.99230 | kr.399.23 |
| 1.000 | kr.3.35866 | kr.3,358.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.03870 | kr.7,596.75 |
| 5.000 | kr.2.86588 | kr.14,329.40 |
| 7.500 | kr.2.76949 | kr.20,771.17 |
| 12.500 | kr.2.74400 | kr.34,300.00 |
| Unit Price without VAT: | kr.5.89000 |
|---|---|
| Unit Price with VAT: | kr.7.36250 |



