


MPLCH0740L4R7 | |
|---|---|
DigiKey Part Number | 399-10995-2-ND - Tape & Reel (TR) 399-10995-1-ND - Cut Tape (CT) 399-10995-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPLCH0740L4R7 |
Description | FIXED IND 4.7UH 5.8A 33 MOHM SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Wirewound Inductor 5.8 A 33mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPLCH0740L4R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 33mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -20°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.307" L x 0.264" W (7.80mm x 6.70mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.43000 | kr.10.43 |
| 10 | kr.8.55000 | kr.85.50 |
| 100 | kr.7.03300 | kr.703.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.78605 | kr.5,786.05 |
| 2.000 | kr.5.45680 | kr.10,913.60 |
| 3.000 | kr.5.27319 | kr.15,819.57 |
| 5.000 | kr.5.14801 | kr.25,740.05 |
| Unit Price without VAT: | kr.10.43000 |
|---|---|
| Unit Price with VAT: | kr.13.03750 |

