


MPLCG0630L3R3 | |
|---|---|
DigiKey Part Number | 399-10990-2-ND - Tape & Reel (TR) 399-10990-1-ND - Cut Tape (CT) 399-10990-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPLCG0630L3R3 |
Description | FIXED IND 3.3UH 6.5A 30 MOHM SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 6.5 A 30mOhm Max Nonstandard Low DCR, Low Loss |
Datasheet | Datasheet |
EDA/CAD Models | MPLCG0630L3R3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 30mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Low DCR, Low Loss | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.295" L x 0.264" W (7.50mm x 6.70mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.07000 | kr.9.07 |
| 10 | kr.7.44600 | kr.74.46 |
| 100 | kr.6.12200 | kr.612.20 |
| 1.000 | kr.5.16786 | kr.5,167.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.4.74930 | kr.9,498.60 |
| 4.000 | kr.4.47935 | kr.17,917.40 |
| 6.000 | kr.4.32884 | kr.25,973.04 |
| 10.000 | kr.4.22210 | kr.42,221.00 |
| Unit Price without VAT: | kr.9.07000 |
|---|---|
| Unit Price with VAT: | kr.11.33750 |

