



MPLCG0530LR22 | |
|---|---|
DigiKey Part Number | 399-10945-2-ND - Tape & Reel (TR) 399-10945-1-ND - Cut Tape (CT) 399-10945-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPLCG0530LR22 |
Description | FIXED IND 220NH 14.1A 3.7 MOHM |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Drum Core, Wirewound Inductor 14.1 A 3.7mOhm Max Nonstandard Low DCR, Low Loss |
Datasheet | Datasheet |
EDA/CAD Models | MPLCG0530LR22 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.7mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Low DCR, Low Loss | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.217" L x 0.197" W (5.50mm x 5.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.67000 | kr.10.67 |
| 10 | kr.8.79600 | kr.87.96 |
| 100 | kr.7.23310 | kr.723.31 |
| 1.000 | kr.6.22051 | kr.6,220.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.5.35334 | kr.18,736.69 |
| 7.000 | kr.5.08211 | kr.35,574.77 |
| Unit Price without VAT: | kr.10.67000 |
|---|---|
| Unit Price with VAT: | kr.13.33750 |

