MPLCG0530Lxxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MPLCG0530Lxxx
KEMET Metal Composite Power Inductors | Digi-Key Daily
KEMET METCOM MPX Power Inductors | Digi-Key Daily

MPLCG0530L1R0

DigiKey Part Number
399-10981-2-ND - Tape & Reel (TR)
399-10981-1-ND - Cut Tape (CT)
399-10981-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPLCG0530L1R0
Description
FIXED IND 1UH 7.4A 0.0146OHM SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1 µH Shielded Drum Core, Wirewound Inductor 7.4 A 14.6mOhm Max Nonstandard Low DCR, Low Loss
Datasheet
 Datasheet
EDA/CAD Models
MPLCG0530L1R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
1 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
5.6A
Shielding
Shielded
DC Resistance (DCR)
14.6mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
Low DCR, Low Loss
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.217" L x 0.197" W (5.50mm x 5.00mm)
Height - Seated (Max)
0.118" (3.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.320
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.24000kr.10.24
10kr.8.41600kr.84.16
100kr.6.92290kr.692.29
1.000kr.6.19149kr.6,191.49
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.500kr.5.12338kr.17,931.83
7.000kr.5.05840kr.35,408.80
Manufacturers Standard Package
Unit Price without VAT:kr.10.24000
Unit Price with VAT:kr.12.80000