Similar

MPGV1D1054LR68 | |
|---|---|
DigiKey Part Number | 399-MPGV1D1054LR68TR-ND - Tape & Reel (TR) 399-MPGV1D1054LR68CT-ND - Cut Tape (CT) 399-MPGV1D1054LR68DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPGV1D1054LR68 |
Description | FIX IND 0.68UH 25.6A 2.8MOHM SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.68 µH Shielded Inductor 25.6 A 2.8mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 0.68 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 38A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 37MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 1054 | |
Size / Dimension | 0.425" L x 0.394" W (10.80mm x 10.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.19000 | kr.8.19 |
| 10 | kr.6.74700 | kr.67.47 |
| 100 | kr.5.54640 | kr.554.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.83840 | kr.2,419.20 |
| 1.000 | kr.4.56247 | kr.4,562.47 |
| 1.500 | kr.4.40862 | kr.6,612.93 |
| 2.500 | kr.4.22232 | kr.10,555.80 |
| 3.500 | kr.4.10406 | kr.14,364.21 |
| 5.000 | kr.3.98242 | kr.19,912.10 |
| 12.500 | kr.3.95062 | kr.49,382.75 |
| Unit Price without VAT: | kr.8.19000 |
|---|---|
| Unit Price with VAT: | kr.10.23750 |


