
MPGV1D1054L3R3 | |
|---|---|
DigiKey Part Number | 399-MPGV1D1054L3R3TR-ND - Tape & Reel (TR) 399-MPGV1D1054L3R3CT-ND - Cut Tape (CT) 399-MPGV1D1054L3R3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPGV1D1054L3R3 |
Description | FIXED IND 3.3UH 14.5A 8.3 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Inductor 14.5 A 8.3mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 8.3mOhm Max |
Mfr | Frequency - Self Resonant 16MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Supplier Device Package 1054 |
Current Rating (Amps) | Size / Dimension 0.425" L x 0.394" W (10.80mm x 10.00mm) |
Current - Saturation (Isat) 23A | Height - Seated (Max) 0.213" (5.40mm) |
Shielding Shielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.37000 | kr.8.37 |
| 10 | kr.6.89800 | kr.68.98 |
| 100 | kr.5.66990 | kr.566.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.94608 | kr.2,473.04 |
| 1.000 | kr.4.66408 | kr.4,664.08 |
| 1.500 | kr.4.50677 | kr.6,760.16 |
| 2.500 | kr.4.31635 | kr.10,790.88 |
| 3.500 | kr.4.19543 | kr.14,684.00 |
| 5.000 | kr.4.07108 | kr.20,355.40 |
| Unit Price without VAT: | kr.8.37000 |
|---|---|
| Unit Price with VAT: | kr.10.46250 |

