MPGV1D1054LR47
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPGV1D1054L100

DigiKey Part Number
399-MPGV1D1054L100TR-ND - Tape & Reel (TR)
399-MPGV1D1054L100CT-ND - Cut Tape (CT)
399-MPGV1D1054L100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPGV1D1054L100
Description
FIXED IND 10UH 7.6A 29.9MOHM SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 µH Shielded Inductor 7.6 A 29.9mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
10 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
12.5A
Shielding
Shielded
DC Resistance (DCR)
29.9mOhm Max
Q @ Freq
-
Frequency - Self Resonant
9.5MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
1054
Size / Dimension
0.425" L x 0.394" W (10.80mm x 10.00mm)
Height - Seated (Max)
0.213" (5.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 966
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.19000kr.8.19
10kr.6.74700kr.67.47
100kr.5.54640kr.554.64
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.4.83840kr.2,419.20
1.000kr.4.56247kr.4,562.47
1.500kr.4.40862kr.6,612.93
2.500kr.4.22232kr.10,555.80
3.500kr.4.10406kr.14,364.21
5.000kr.3.98242kr.19,912.10
12.500kr.3.95062kr.49,382.75
Manufacturers Standard Package
Unit Price without VAT:kr.8.19000
Unit Price with VAT:kr.10.23750