
MPEV1D1040L4R7 | |
|---|---|
DigiKey Part Number | 399-MPEV1D1040L4R7TR-ND - Tape & Reel (TR) 399-MPEV1D1040L4R7CT-ND - Cut Tape (CT) 399-MPEV1D1040L4R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPEV1D1040L4R7 |
Description | FIXED IND 4.7UH 10.3A 15.9 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Inductor 10.3 A 15.9mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPEV1D1040L4R7 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 15.9mOhm Max |
Series | Frequency - Self Resonant 17MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 180°C |
Material - Core | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.425" L x 0.394" W (10.80mm x 10.00mm) |
Current - Saturation (Isat) 14A | Height - Seated (Max) 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.37000 | kr.8.37 |
| 10 | kr.6.89800 | kr.68.98 |
| 100 | kr.5.66990 | kr.566.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.94608 | kr.2,473.04 |
| 1.000 | kr.4.66408 | kr.4,664.08 |
| 1.500 | kr.4.50677 | kr.6,760.16 |
| 2.500 | kr.4.31635 | kr.10,790.88 |
| 3.500 | kr.4.19543 | kr.14,684.00 |
| 5.000 | kr.4.07108 | kr.20,355.40 |
| Unit Price without VAT: | kr.8.37000 |
|---|---|
| Unit Price with VAT: | kr.10.46250 |

