
MPEV1D0630LR47 | |
|---|---|
DigiKey Part Number | 399-MPEV1D0630LR47TR-ND - Tape & Reel (TR) 399-MPEV1D0630LR47CT-ND - Cut Tape (CT) 399-MPEV1D0630LR47DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPEV1D0630LR47 |
Description | FIXED IND 470NH 18.7A 4 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Inductor 18.7 A 4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPEV1D0630LR47 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 21A | |
Shielding | Shielded | |
DC Resistance (DCR) | 4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 70MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 180°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.256" W (7.00mm x 6.50mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.66000 | kr.6.66 |
| 10 | kr.5.45900 | kr.54.59 |
| 100 | kr.4.48870 | kr.448.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.3.56773 | kr.5,351.60 |
| 3.000 | kr.3.36462 | kr.10,093.86 |
| 4.500 | kr.3.25136 | kr.14,631.12 |
| 7.500 | kr.3.11423 | kr.23,356.73 |
| 10.500 | kr.3.02719 | kr.31,785.49 |
| 15.000 | kr.2.99565 | kr.44,934.75 |
| Unit Price without VAT: | kr.6.66000 |
|---|---|
| Unit Price with VAT: | kr.8.32500 |

