



MPCH1250L1R5 | |
|---|---|
DigiKey Part Number | 399-10974-2-ND - Tape & Reel (TR) 399-10974-1-ND - Cut Tape (CT) 399-10974-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPCH1250L1R5 |
Description | FIXED IND 1.5UH 21A 2.2 MOHM SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Inductor 21 A 2.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPCH1250L1R5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 21A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.563" L x 0.492" W (14.30mm x 12.50mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.91000 | kr.15.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.7.94148 | kr.7,941.48 |
| Unit Price without VAT: | kr.15.91000 |
|---|---|
| Unit Price with VAT: | kr.19.88750 |

