



MPCH1250L1R5 | |
|---|---|
DigiKey Part Number | 399-10974-2-ND - Tape & Reel (TR) 399-10974-1-ND - Cut Tape (CT) 399-10974-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPCH1250L1R5 |
Description | FIXED IND 1.5UH 21A 2.2 MOHM SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Inductor 21 A 2.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPCH1250L1R5 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 2.2mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.563" L x 0.492" W (14.30mm x 12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.197" (5.00mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 21A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.91000 | kr.15.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.7.94148 | kr.7,941.48 |
| Unit Price without VAT: | kr.15.91000 |
|---|---|
| Unit Price with VAT: | kr.19.88750 |

