



MPCH1060LR45 | |
|---|---|
DigiKey Part Number | 399-10962-2-ND - Tape & Reel (TR) 399-10962-1-ND - Cut Tape (CT) 399-10962-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPCH1060LR45 |
Description | FIXED IND 450NH 32A 0.76 MOHM |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 450 nH Shielded Inductor 32 A 0.76mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPCH1060LR45 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 0.76mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.472" L x 0.394" W (12.00mm x 10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.236" (6.00mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 32A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.16000 | kr.11.16 |
| 10 | kr.9.15500 | kr.91.55 |
| 100 | kr.7.52560 | kr.752.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.6.56570 | kr.3,282.85 |
| 1.000 | kr.6.19158 | kr.6,191.58 |
| 1.500 | kr.5.98297 | kr.8,974.45 |
| 2.500 | kr.5.73037 | kr.14,325.92 |
| 3.500 | kr.5.56998 | kr.19,494.93 |
| 5.000 | kr.5.40505 | kr.27,025.25 |
| Unit Price without VAT: | kr.11.16000 |
|---|---|
| Unit Price with VAT: | kr.13.95000 |

