



MPCH1055L1R3 | |
|---|---|
DigiKey Part Number | 399-10973-2-ND - Tape & Reel (TR) 399-10973-1-ND - Cut Tape (CT) 399-10973-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPCH1055L1R3 |
Description | FIXED IND 1.3UH 18.5A 2.3MOHM SM |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1.3 µH Shielded Inductor 18.5 A 2.3mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPCH1055L1R3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 1.3 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 17A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.3mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.461" L x 0.394" W (11.70mm x 10.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.69000 | kr.10.69 |
| 10 | kr.8.76800 | kr.87.68 |
| 100 | kr.7.20960 | kr.720.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.6.28992 | kr.3,144.96 |
| 1.000 | kr.5.93152 | kr.5,931.52 |
| 1.500 | kr.5.73167 | kr.8,597.51 |
| 2.500 | kr.5.48966 | kr.13,724.15 |
| 3.500 | kr.5.33603 | kr.18,676.10 |
| 5.000 | kr.5.29201 | kr.26,460.05 |
| Unit Price without VAT: | kr.10.69000 |
|---|---|
| Unit Price with VAT: | kr.13.36250 |

