
MPCH1040LR68 | |
|---|---|
DigiKey Part Number | 399-MPCH1040LR68TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPCH1040LR68 |
Description | FIXED IND 680NH 22A 1.35 MOHM |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 680 nH Unshielded Inductor 22 A 1.35mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPCH1040LR68 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.35mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.394" W (10.00mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.5.53026 | kr.11,060.52 |
| Unit Price without VAT: | kr.5.53026 |
|---|---|
| Unit Price with VAT: | kr.6.91283 |

