Similar




MPCH1040LR36 | |
|---|---|
DigiKey Part Number | 399-10956-2-ND - Tape & Reel (TR) 399-10956-1-ND - Cut Tape (CT) 399-10956-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPCH1040LR36 |
Description | FIXED IND 360NH 28A 0.88 MOHM |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 360 nH Shielded Inductor 28 A 0.88mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPCH1040LR36 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 0.88mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.453" L x 0.394" W (11.50mm x 10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.157" (4.00mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 24A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCM1104-R36-R | Eaton - Electronics Division | 0 | 283-HCM1104-R36-RCT-ND | kr.4.06621 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.71000 | kr.10.71 |
| 10 | kr.8.79400 | kr.87.94 |
| 100 | kr.7.23080 | kr.723.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.94851 | kr.5,948.51 |
| 2.000 | kr.5.61008 | kr.11,220.16 |
| 3.000 | kr.5.42129 | kr.16,263.87 |
| 5.000 | kr.5.19278 | kr.25,963.90 |
| 7.000 | kr.5.08785 | kr.35,614.95 |
| Unit Price without VAT: | kr.10.71000 |
|---|---|
| Unit Price with VAT: | kr.13.38750 |


