MPCH0740LR36E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MPCH0740LR36E
KEMET Metal Composite Power Inductors | Digi-Key Daily
KEMET METCOM MPX Power Inductors | Digi-Key Daily

MPCH0740LR36E

DigiKey Part Number
399-10955-2-ND - Tape & Reel (TR)
399-10955-1-ND - Cut Tape (CT)
399-10955-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPCH0740LR36E
Description
FIXED IND 360NH 23A 1.42MOHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
360 nH Shielded Inductor 23 A 1.42mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
MPCH0740LR36E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
22A
Shielding
Shielded
DC Resistance (DCR)
1.42mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.315" L x 0.264" W (8.00mm x 6.70mm)
Height - Seated (Max)
0.157" (4.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.19000kr.10.19
10kr.8.36600kr.83.66
100kr.6.88150kr.688.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.5.66123kr.5,661.23
2.000kr.5.33905kr.10,678.10
3.000kr.5.15944kr.15,478.32
5.000kr.5.02053kr.25,102.65
Manufacturers Standard Package
Unit Price without VAT:kr.10.19000
Unit Price with VAT:kr.12.73750