



MPCH0740LR15 | |
|---|---|
DigiKey Part Number | 399-10944-2-ND - Tape & Reel (TR) 399-10944-1-ND - Cut Tape (CT) 399-10944-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPCH0740LR15 |
Description | FIXED IND 150NH 29A 0.93 MOHM |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 150 nH Shielded Inductor 29 A 0.93mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPCH0740LR15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 31A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.93mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.315" L x 0.264" W (8.00mm x 6.70mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.71000 | kr.9.71 |
| 10 | kr.7.96000 | kr.79.60 |
| 100 | kr.6.54830 | kr.654.83 |
| 1.000 | kr.5.56922 | kr.5,569.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.5.08025 | kr.10,160.50 |
| 4.000 | kr.4.79151 | kr.19,166.04 |
| 6.000 | kr.4.63054 | kr.27,783.24 |
| 10.000 | kr.4.55003 | kr.45,500.30 |
| Unit Price without VAT: | kr.9.71000 |
|---|---|
| Unit Price with VAT: | kr.12.13750 |

