



MPC1250LR50C | |
|---|---|
DigiKey Part Number | 399-10967-2-ND - Tape & Reel (TR) 399-10967-1-ND - Cut Tape (CT) 399-10967-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPC1250LR50C |
Description | FIXED IND 500NH 35A 0.8 MOHM SMD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 500 nH Shielded Inductor 35 A 0.8mOhm 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | MPC1250LR50C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 40A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.8mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -20°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.571" L x 0.492" W (14.50mm x 12.50mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.92000 | kr.11.92 |
| 10 | kr.9.82100 | kr.98.21 |
| 100 | kr.8.07650 | kr.807.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.7.04640 | kr.3,523.20 |
| 1.000 | kr.6.64495 | kr.6,644.95 |
| 1.500 | kr.6.42111 | kr.9,631.66 |
| 2.500 | kr.6.15003 | kr.15,375.08 |
| 3.500 | kr.5.97799 | kr.20,922.97 |
| 5.000 | kr.5.80105 | kr.29,005.25 |
| Unit Price without VAT: | kr.11.92000 |
|---|---|
| Unit Price with VAT: | kr.14.90000 |

