



MPC1250LR36C | |
|---|---|
DigiKey Part Number | 399-10953-2-ND - Tape & Reel (TR) 399-10953-1-ND - Cut Tape (CT) 399-10953-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPC1250LR36C |
Description | FIXED IND 360NH 38A 0.65MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 360 nH Shielded Inductor 38 A 0.65mOhm 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | MPC1250LR36C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 40A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.65mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -20°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.571" L x 0.492" W (14.50mm x 12.50mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.42000 | kr.11.42 |
| 10 | kr.9.37200 | kr.93.72 |
| 100 | kr.7.70650 | kr.770.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.6.72348 | kr.3,361.74 |
| 1.000 | kr.6.34041 | kr.6,340.41 |
| 1.500 | kr.6.12677 | kr.9,190.15 |
| 2.500 | kr.5.86816 | kr.14,670.40 |
| 3.500 | kr.5.70394 | kr.19,963.79 |
| 5.000 | kr.5.69374 | kr.28,468.70 |
| Unit Price without VAT: | kr.11.42000 |
|---|---|
| Unit Price with VAT: | kr.14.27500 |

