



MPC1055L1R0C | |
|---|---|
DigiKey Part Number | 399-10979-2-ND - Tape & Reel (TR) 399-10979-1-ND - Cut Tape (CT) 399-10979-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPC1055L1R0C |
Description | FIXED IND 1UH 18.5A 2.3 MOHM SMD |
Customer Reference | |
Detailed Description | 1 µH Shielded Inductor 18.5 A 2.3mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | MPC1055L1R0C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 21A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -20°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.461" L x 0.394" W (11.70mm x 10.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.67000 | kr.11.67 |
| 10 | kr.9.58000 | kr.95.80 |
| 100 | kr.7.87810 | kr.787.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.6.87306 | kr.3,436.53 |
| 1.000 | kr.6.48151 | kr.6,481.51 |
| 1.500 | kr.6.26316 | kr.9,394.74 |
| 2.500 | kr.5.99878 | kr.14,996.95 |
| 3.500 | kr.5.83093 | kr.20,408.26 |
| 5.000 | kr.5.65834 | kr.28,291.70 |
| Unit Price without VAT: | kr.11.67000 |
|---|---|
| Unit Price with VAT: | kr.14.58750 |

