



MPC1040LR56C | |
|---|---|
DigiKey Part Number | 399-10966-2-ND - Tape & Reel (TR) 399-10966-1-ND - Cut Tape (CT) 399-10966-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPC1040LR56C |
Description | FIXED IND 560NH 23A 1.3 MOHM SMD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 560 nH Shielded Inductor 23 A 1.3mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | MPC1040LR56C Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.3mOhm Max |
Series | Operating Temperature -20°C ~ 120°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case 2-SMD, J-Lead |
Inductance | Size / Dimension 0.453" L x 0.394" W (11.50mm x 10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.157" (4.00mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 25A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.11000 | kr.12.11 |
| 10 | kr.9.97300 | kr.99.73 |
| 100 | kr.8.19950 | kr.819.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.7.15380 | kr.3,576.90 |
| 1.000 | kr.6.74620 | kr.6,746.20 |
| 1.500 | kr.6.51900 | kr.9,778.50 |
| 2.500 | kr.6.24384 | kr.15,609.60 |
| 3.500 | kr.6.06915 | kr.21,242.02 |
| 5.000 | kr.5.88950 | kr.29,447.50 |
| Unit Price without VAT: | kr.12.11000 |
|---|---|
| Unit Price with VAT: | kr.15.13750 |

