



MPC0740LR42C | |
|---|---|
DigiKey Part Number | 399-10957-2-ND - Tape & Reel (TR) 399-10957-1-ND - Cut Tape (CT) 399-10957-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPC0740LR42C |
Description | FIXED IND 420NH 22A 1.55 MOHM |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 420 nH Shielded Inductor 22 A 1.55mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | MPC0740LR42C Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.55mOhm Max |
Series | Operating Temperature -20°C ~ 120°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case 2-SMD, J-Lead |
Inductance | Size / Dimension 0.315" L x 0.264" W (8.00mm x 6.70mm) |
Tolerance ±20% | Height - Seated (Max) 0.157" (4.00mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 20A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.40000 | kr.10.40 |
| 10 | kr.8.55300 | kr.85.53 |
| 100 | kr.7.03490 | kr.703.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.78728 | kr.5,787.28 |
| 2.000 | kr.5.45795 | kr.10,915.90 |
| 3.000 | kr.5.27431 | kr.15,822.93 |
| 5.000 | kr.5.05195 | kr.25,259.75 |
| 7.000 | kr.4.93489 | kr.34,544.23 |
| Unit Price without VAT: | kr.10.40000 |
|---|---|
| Unit Price with VAT: | kr.13.00000 |

