Similar

MMK7.5104K50K00L4BULK | |
|---|---|
DigiKey Part Number | 399-MMK7.5104K50K00L4BULK-ND |
Manufacturer | |
Manufacturer Product Number | MMK7.5104K50K00L4BULK |
Description | CAP FILM 0.1UF 10% 50VDC RADIAL |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 30V 50V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MMK7.5104K50K00L4BULK Models |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Box | Size / Dimension 0.394" L x 0.098" W (10.00mm x 2.50mm) |
Part Status Obsolete | Height - Seated (Max) 0.236" (6.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - AC 30V | Applications General Purpose |
Voltage Rating - DC 50V | Base Product Number |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R66ED3100Z37AK | KEMET | 1.545 | 399-18573-ND | kr.3.61000 | Similar |


