MMK5684K63J03L4BULK is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.29722
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.88660
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.32357
Datasheet
New at DigiKey
0.7 µF Film Capacitor 40V 63V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMK5684K63J03L4BULK

DigiKey Part Number
399-MMK5684K63J03L4BULK-ND
Manufacturer
Manufacturer Product Number
MMK5684K63J03L4BULK
Description
680NF6 10%V
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
0.7 µF Film Capacitor 40V 63V Polyester, Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 100°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.283" L x 0.177" W (7.20mm x 4.50mm)
Capacitance
Height - Seated (Max)
0.354" (9.00mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
40V
Lead Spacing
0.197" (5.00mm)
Voltage Rating - DC
63V
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMK5684K63J03L16.5TA18KEMET0399-MMK5684K63J03L16.5TA18TB-NDkr.2.29722Parametric Equivalent
MMK5684K63J03L16.5TR16KEMET0399-MMK5684K63J03L16.5TR16TR-NDkr.1.88660Parametric Equivalent
MMK5684K63J03L16.5TR18KEMET0399-MMK5684K63J03L16.5TR18TR-NDkr.2.32357Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
3.000kr.1.95788kr.5,873.64
Unit Price without VAT:kr.1.95788
Unit Price with VAT:kr.2.44735