
MMK5472K63J01L4BULK | |
|---|---|
DigiKey Part Number | 399-5436-ND |
Manufacturer | |
Manufacturer Product Number | MMK5472K63J01L4BULK |
Description | CAP FILM 4700PF 10% 63VDC RADIAL |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 40V 63V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MMK5472K63J01L4BULK Models |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Part Status Obsolete | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 40V | Applications General Purpose |
Voltage Rating - DC 63V | Base Product Number |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R82MC1470AA50J | KEMET | 0 | 399-6041-ND | kr.0.62559 | Upgrade |
| MMK5472K100J01L16.5TA16 | KEMET | 0 | 399-MMK5472K100J01L16.5TA16TB-ND | kr.1.30274 | Parametric Equivalent |
| MMK5472K100J01L16.5TA18 | KEMET | 0 | 399-MMK5472K100J01L16.5TA18TB-ND | kr.0.66230 | Parametric Equivalent |
| MMK5472K100J01L16.5TR16 | KEMET | 0 | 399-MMK5472K100J01L16.5TR16TR-ND | kr.1.31710 | Parametric Equivalent |
| MMK5472K100J01L4BULK | KEMET | 1.238 | 399-MMK5472K100J01L4BULK-ND | kr.2.79000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.85000 | kr.2.85 |
| 10 | kr.1.73100 | kr.17.31 |
| 50 | kr.1.28580 | kr.64.29 |
| 100 | kr.1.14940 | kr.114.94 |
| 500 | kr.0.91980 | kr.459.90 |
| 2.000 | kr.0.79076 | kr.1,581.52 |
| 4.000 | kr.0.74281 | kr.2,971.24 |
| Unit Price without VAT: | kr.2.85000 |
|---|---|
| Unit Price with VAT: | kr.3.56250 |

