
PHE426HJ4270JR05 | |
|---|---|
DigiKey Part Number | 399-PHE426HJ4270JR05-ND |
Manufacturer | |
Manufacturer Product Number | PHE426HJ4270JR05 |
Description | CAP FILM 2700PF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2700 pF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PHE426HJ4270JR05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.01000 | kr.3.01 |
| 10 | kr.1.83700 | kr.18.37 |
| 50 | kr.1.37220 | kr.68.61 |
| 100 | kr.1.22880 | kr.122.88 |
| 500 | kr.0.98764 | kr.493.82 |
| 2.000 | kr.0.85203 | kr.1,704.06 |
| 4.000 | kr.0.80168 | kr.3,206.72 |
| 6.000 | kr.0.77646 | kr.4,658.76 |
| Unit Price without VAT: | kr.3.01000 |
|---|---|
| Unit Price with VAT: | kr.3.76250 |

