
MMK5273J63J01L4BULK | |
|---|---|
DigiKey Part Number | 399-MMK5273J63J01L4BULK-ND |
Manufacturer | |
Manufacturer Product Number | MMK5273J63J01L4BULK |
Description | CAP FILM 0.027UF 5% 63VDC RADIAL |
Customer Reference | |
Detailed Description | 0.027 µF Film Capacitor 40V 63V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MMK5273J63J01L4BULK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.18000 | kr.5.18 |
| 10 | kr.3.27000 | kr.32.70 |
| 50 | kr.2.51520 | kr.125.76 |
| 100 | kr.2.28350 | kr.228.35 |
| 500 | kr.1.89196 | kr.945.98 |
| Unit Price without VAT: | kr.5.18000 |
|---|---|
| Unit Price with VAT: | kr.6.47500 |

