
MMK5184K100J02L4BULK | |
|---|---|
DigiKey Part Number | 399-MMK5184K100J02L4BULK-ND |
Manufacturer | |
Manufacturer Product Number | MMK5184K100J02L4BULK |
Description | CAP FILM 0.18UF 10% 100VDC RAD |
Customer Reference | |
Detailed Description | 0.18 µF Film Capacitor 63V 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MMK5184K100J02L4BULK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.138" W (7.20mm x 3.50mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.33000 | kr.3.33 |
| 10 | kr.2.04800 | kr.20.48 |
| 50 | kr.1.53860 | kr.76.93 |
| 100 | kr.1.38180 | kr.138.18 |
| 500 | kr.1.11718 | kr.558.59 |
| 2.000 | kr.0.96829 | kr.1,936.58 |
| 4.000 | kr.0.91299 | kr.3,651.96 |
| 6.000 | kr.0.88530 | kr.5,311.80 |
| Unit Price without VAT: | kr.3.33000 |
|---|---|
| Unit Price with VAT: | kr.4.16250 |

