
MMK22.5475K100D15L4TRAY | |
|---|---|
DigiKey Part Number | 399-MMK22.5475K100D15L4TRAY-ND |
Manufacturer | |
Manufacturer Product Number | MMK22.5475K100D15L4TRAY |
Description | CAP FILM 4.7UF 10% 100VDC RADIAL |
Customer Reference | |
Detailed Description | 4.7 µF Film Capacitor 63V 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MMK22.5475K100D15L4TRAY Models |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tray | Size / Dimension 1.024" L x 0.354" W (26.00mm x 9.00mm) |
Part Status Obsolete | Height - Seated (Max) 0.728" (18.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 63V | Applications General Purpose |
Voltage Rating - DC 100V | Base Product Number |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.91000 | kr.28.91 |
| Unit Price without VAT: | kr.28.91000 |
|---|---|
| Unit Price with VAT: | kr.36.13750 |

