MMK10103M100A01L4BULK is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.30437
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.06047
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.34831
Datasheet
New at DigiKey
1000 pF Film Capacitor 63V 100V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMK10103M100A01L4BULK

DigiKey Part Number
399-MMK10103M100A01L4BULK-ND
Manufacturer
Manufacturer Product Number
MMK10103M100A01L4BULK
Description
10NF 1C 20%V
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
1000 pF Film Capacitor 63V 100V Polyester, Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 100°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.512" L x 0.157" W (13.00mm x 4.00mm)
Capacitance
Height - Seated (Max)
0.354" (9.00mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
63V
Lead Spacing
0.394" (10.00mm)
Voltage Rating - DC
100V
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMK10102K100A01L4BULKKEMET0399-MMK10102K100A01L4BULK-NDkr.1.30437Parametric Equivalent
MMK10103K100A01L16.5TR18KEMET0399-MMK10103K100A01L16.5TR18TR-NDkr.1.06047Parametric Equivalent
MMK10103K100A01L4BULKKEMET0399-MMK10103K100A01L4BULK-NDkr.1.34831Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
3.000kr.1.32307kr.3,969.21
Unit Price without VAT:kr.1.32307
Unit Price with VAT:kr.1.65384