Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M551B398K015AS | |
|---|---|
DigiKey Part Number | M551B398K015AS-ND |
Manufacturer | |
Manufacturer Product Number | M551B398K015AS |
Description | CAP TANT POLY 3900UF 15V CHAS MT |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 3900 µF Hermetically Sealed Tantalum Polymer Capacitor 15 V M55 Module 15mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | M551B398K015AS Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Package / Case M55 Module |
Part Status Active | Size / Dimension 2.051" L x 1.992" W (52.10mm x 50.60mm) |
Capacitance 3900 µF | Height - Seated (Max) 0.520" (13.20mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated 15 V | Features General Purpose |
Type Hermetically Sealed | Base Product Number |
ESR (Equivalent Series Resistance) 15mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M551B398K015AA | KEMET | 0 | M551B398K015AA-ND | kr.2,707.99250 | Parametric Equivalent |
| M551B398K015AG | KEMET | 0 | M551B398K015AG-ND | kr.2,707.99250 | Parametric Equivalent |
| M551B398K015AH | KEMET | 0 | M551B398K015AH-ND | kr.2,707.99250 | Parametric Equivalent |
| M551B398K015AT | KEMET | 0 | M551B398K015AT-ND | kr.2,707.99250 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | kr.2,707.99250 | kr.21,663.94 |
| Unit Price without VAT: | kr.2,707.99250 |
|---|---|
| Unit Price with VAT: | kr.3,384.99063 |


