Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M551B108M025AT | |
|---|---|
DigiKey Part Number | M551B108M025AT-ND |
Manufacturer | |
Manufacturer Product Number | M551B108M025AT |
Description | CAP TANT POLY 1000UF 25V CHAS MT |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 1000 µF Hermetically Sealed Tantalum Polymer Capacitor 25 V M55 Module 30mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | M551B108M025AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Package / Case M55 Module |
Part Status Active | Size / Dimension 2.051" L x 1.992" W (52.10mm x 50.60mm) |
Capacitance 1000 µF | Height - Seated (Max) 0.520" (13.20mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 25 V | Features General Purpose |
Type Hermetically Sealed | Base Product Number |
ESR (Equivalent Series Resistance) 30mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M551B108K025AA | KEMET | 0 | M551B108K025AA-ND | kr.2,678.42000 | Parametric Equivalent |
| M551B108K025AG | KEMET | 0 | M551B108K025AG-ND | kr.2,678.42000 | Parametric Equivalent |
| M551B108K025AH | KEMET | 0 | M551B108K025AH-ND | kr.2,678.42000 | Parametric Equivalent |
| M551B108K025AS | KEMET | 0 | M551B108K025AS-ND | kr.2,678.42000 | Parametric Equivalent |
| M551B108K025AT | KEMET | 0 | M551B108K025AT-ND | kr.2,678.42000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | kr.2,609.37000 | kr.20,874.96 |
| Unit Price without VAT: | kr.2,609.37000 |
|---|---|
| Unit Price with VAT: | kr.3,261.71250 |


