
KAM31BR72D103KM | |
---|---|
DigiKey Part Number | 478-KAM31BR72D103KMTR-ND - Tape & Reel (TR) 478-KAM31BR72D103KMCT-ND - Cut Tape (CT) 478-KAM31BR72D103KMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM31BR72D103KM |
Description | CAP CER 10000PF 200V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAM31BR72D103KM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.41000 | kr.1.41 |
10 | kr.0.80000 | kr.8.00 |
50 | kr.0.57220 | kr.28.61 |
100 | kr.0.50240 | kr.50.24 |
500 | kr.0.38592 | kr.192.96 |
1.000 | kr.0.34989 | kr.349.89 |
2.500 | kr.0.31196 | kr.779.90 |
5.000 | kr.0.28914 | kr.1,445.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | kr.0.27577 | kr.2,757.70 |
Unit Price without VAT: | kr.1.41000 |
---|---|
Unit Price with VAT: | kr.1.76250 |