C066 PKG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39014/01-1317V

DigiKey Part Number
1001-2179-ND
Manufacturer
Manufacturer Product Number
M39014/01-1317V
Description
CAP CER 1000PF 200V BX RADIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 200V Ceramic Capacitor BX Radial
Datasheet
 Datasheet
EDA/CAD Models
M39014/01-1317V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
R (0.01%)
Mounting Type
Package / Case
Radial
Size / Dimension
0.190" L x 0.090" W (4.83mm x 2.29mm)
Height - Seated (Max)
0.200" (5.08mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 156
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.10.56000kr.10.56
10kr.7.04000kr.70.40
50kr.5.63840kr.281.92
100kr.5.20580kr.520.58
500kr.4.47398kr.2,236.99
1.000kr.4.24749kr.4,247.49
2.500kr.4.00834kr.10,020.85
5.000kr.3.86412kr.19,320.60
Manufacturers Standard Package
Unit Price without VAT:kr.10.56000
Unit Price with VAT:kr.13.20000