
M39003/09-2084 | |
|---|---|
DigiKey Part Number | 1001-2124-ND |
Manufacturer | |
Manufacturer Product Number | M39003/09-2084 |
Description | CAP TANT 22UF 10% 50V AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22 µF Hermetically Sealed Tantalum Capacitors 50 V Axial 160mOhm |
Datasheet | Datasheet |
EDA/CAD Models | M39003/09-2084 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Axial |
Packaging Tray | Size / Dimension 0.351" Dia x 0.922" L (8.92mm x 23.42mm) |
Part Status Active | Manufacturer Size Code D |
Capacitance | Features High Reliability |
Tolerance ±10% | Failure Rate B (0.1%) |
Voltage - Rated 50 V | Grade Military |
Type Hermetically Sealed | Qualification MIL-PRF-39003/9 |
ESR (Equivalent Series Resistance) 160mOhm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | kr.242.70800 | kr.4,854.16 |
| Unit Price without VAT: | kr.242.70800 |
|---|---|
| Unit Price with VAT: | kr.303.38500 |

