
M39003/09-0264 | |
|---|---|
DigiKey Part Number | 1001-2123-ND |
Manufacturer | |
Manufacturer Product Number | M39003/09-0264 |
Description | CAP TANT 47UF 10% 35V AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 µF Hermetically Sealed Tantalum Capacitors 35 V Axial 110mOhm |
Datasheet | Datasheet |
EDA/CAD Models | M39003/09-0264 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Axial |
Packaging Tray | Size / Dimension 0.351" Dia x 0.922" L (8.92mm x 23.42mm) |
Part Status Active | Manufacturer Size Code D |
Capacitance | Features High Reliability |
Tolerance ±10% | Failure Rate R (0.01%) |
Voltage - Rated | Grade Military |
Type Hermetically Sealed | Qualification MIL-PRF-39003/9 |
ESR (Equivalent Series Resistance) 110mOhm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | kr.143.88650 | kr.2,877.73 |
| Unit Price without VAT: | kr.143.88650 |
|---|---|
| Unit Price with VAT: | kr.179.85813 |

