
M39003/09-0182 | |
|---|---|
DigiKey Part Number | 1001-2269-ND |
Manufacturer | |
Manufacturer Product Number | M39003/09-0182 |
Description | CAP TANT 18UF 10% 50V AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18 µF Hermetically Sealed Tantalum Capacitors 50 V Axial 175mOhm |
Datasheet | Datasheet |
EDA/CAD Models | M39003/09-0182 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Axial |
Packaging Bulk | Size / Dimension 0.289" Dia x 0.822" L (7.34mm x 20.88mm) |
Part Status Active | Manufacturer Size Code C |
Capacitance | Features High Reliability |
Tolerance ±10% | Failure Rate P (0.1%) |
Voltage - Rated | Grade Military |
Type Hermetically Sealed | Qualification MIL-PRF-39003/9 |
ESR (Equivalent Series Resistance) 175mOhm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.134.47000 | kr.134.47 |
| 20 | kr.101.67450 | kr.2,033.49 |
| 60 | kr.95.07783 | kr.5,704.67 |
| 100 | kr.92.63750 | kr.9,263.75 |
| 500 | kr.86.87918 | kr.43,439.59 |
| Unit Price without VAT: | kr.134.47000 |
|---|---|
| Unit Price with VAT: | kr.168.08750 |

