
M39003/03-2066 | |
|---|---|
DigiKey Part Number | 1001-2125-ND |
Manufacturer | |
Manufacturer Product Number | M39003/03-2066 |
Description | CAP TANT 10UF 10% 35V AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF Hermetically Sealed Tantalum Capacitors 35 V Axial 2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | M39003/03-2066 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Axial |
Packaging Bulk | Size / Dimension 0.185" Dia x 0.610" L (4.70mm x 15.49mm) |
Part Status Active | Manufacturer Size Code B |
Capacitance | Features High Reliability |
Tolerance ±10% | Failure Rate B (0.1%) |
Voltage - Rated 35 V | Grade Military |
Type Hermetically Sealed | Qualification MIL-PRF-39003/3 |
ESR (Equivalent Series Resistance) 2Ohm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.341.85000 | kr.341.85 |
| 10 | kr.286.80900 | kr.2,868.09 |
| 75 | kr.260.61707 | kr.19,546.28 |
| 150 | kr.254.51847 | kr.38,177.77 |
| Unit Price without VAT: | kr.341.85000 |
|---|---|
| Unit Price with VAT: | kr.427.31250 |

