Similar
Similar
Similar
Similar
Similar
Similar
Similar

M39003/01-2775 | |
|---|---|
DigiKey Part Number | 1001-2095-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-2775 |
Description | CAP TANT 47UF 10% 20V AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 47 µF Hermetically Sealed Tantalum Capacitors 20 V Axial 1.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | M39003/01-2775 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Axial |
Packaging Tray | Size / Dimension 0.289" Dia x 0.822" L (7.34mm x 20.88mm) |
Part Status Active | Manufacturer Size Code C |
Capacitance | Features High Reliability |
Tolerance ±10% | Failure Rate R (0.01%) |
Voltage - Rated | Grade Military |
Type Hermetically Sealed | Qualification MIL-PRF-39003/1 |
ESR (Equivalent Series Resistance) 1.2Ohm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39003/01-2296 | Vishay Sprague | 0 | M39003/01-2296-ND | kr.70.63700 | Similar |
| M39003/01-2536 | Vishay Sprague | 0 | M39003/01-2536-ND | kr.72.75450 | Similar |
| M39003/01-2776 | Vishay Sprague | 0 | M39003/01-2776-ND | kr.77.84250 | Similar |
| M39003/01-3016 | Vishay Sprague | 0 | M39003/01-3016-ND | kr.92.30400 | Similar |
| M39003/01-6094 | Vishay Sprague | 14 | 718-M39003/01-6094-ND | kr.153.30000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | kr.72.70100 | kr.1,454.02 |
| Unit Price without VAT: | kr.72.70100 |
|---|---|
| Unit Price with VAT: | kr.90.87625 |



