
M39003/01-2763 | |
|---|---|
DigiKey Part Number | 1001-2093-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-2763 |
Description | CAP TANT 2.2UF 10% 20V AXIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Hermetically Sealed Tantalum Capacitors 20 V Axial 7Ohm |
Datasheet | Datasheet |
EDA/CAD Models | M39003/01-2763 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Axial |
Packaging Bulk | Size / Dimension 0.135" Dia x 0.422" L (3.43mm x 10.72mm) |
Part Status Active | Manufacturer Size Code A |
Capacitance | Features High Reliability |
Tolerance ±10% | Failure Rate R (0.01%) |
Voltage - Rated | Grade Military |
Type Hermetically Sealed | Qualification MIL-PRF-39003/1 |
ESR (Equivalent Series Resistance) 7Ohm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39003/01-2284 | Vishay Sprague | 44 | M39003/01-2284-ND | kr.62.70000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.80.52000 | kr.80.52 |
| 10 | kr.62.02400 | kr.620.24 |
| 50 | kr.54.62420 | kr.2,731.21 |
| 150 | kr.51.18660 | kr.7,677.99 |
| 600 | kr.48.11627 | kr.28,869.76 |
| 1.050 | kr.47.17715 | kr.49,536.01 |
| Unit Price without VAT: | kr.80.52000 |
|---|---|
| Unit Price with VAT: | kr.100.65000 |

