4.7 µF ±10% 10V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±10% 10V Ceramic Capacitor X7R 1812 (4532 Metric)
Finding the Most Accurate Capacitance Measurement

M3253507E2X475KRMB7189

DigiKey Part Number
1001-2524-2-ND - Tape & Reel (TR)
1001-2524-1-ND - Cut Tape (CT)
1001-2524-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M3253507E2X475KRMB7189
Description
CAP CER 4.7UF 10V X7R 1812
Customer Reference
Detailed Description
4.7 µF ±10% 10V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
M3253507E2X475KRMB7189 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.178" L x 0.126" W (4.52mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.79mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 581
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.127.77000kr.127.77
10kr.101.49700kr.1,014.97
50kr.93.25660kr.4,662.83
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.127.77000
Unit Price with VAT:kr.159.71250