
M3253503E1B101JZMBTR | |
---|---|
DigiKey Part Number | 1001-2501-2-ND - Tape & Reel (TR) 1001-2501-1-ND - Cut Tape (CT) 1001-2501-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M3253503E1B101JZMBTR |
Description | CAP CER 100PF 100V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 100 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | M3253503E1B101JZMBTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | M (1%) | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (0.99mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.31.68000 | kr.31.68 |
10 | kr.22.89900 | kr.228.99 |
50 | kr.19.39580 | kr.969.79 |
100 | kr.18.31300 | kr.1,831.30 |
500 | kr.17.04204 | kr.8,521.02 |
Unit Price without VAT: | kr.31.68000 |
---|---|
Unit Price with VAT: | kr.39.60000 |