

M3253502E2Z103KZMB7189 | |
---|---|
DigiKey Part Number | 1001-M3253502E2Z103KZMB7189TR-ND - Tape & Reel (TR) 1001-M3253502E2Z103KZMB7189CT-ND - Cut Tape (CT) 1001-M3253502E2Z103KZMB7189DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M3253502E2Z103KZMB7189 |
Description | CAP CER 10000PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | M3253502E2Z103KZMB7189 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.040" L x 0.020" W (1.02mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.61mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | kr.14.97920 | kr.149,792.00 |
Unit Price without VAT: | kr.14.97920 |
---|---|
Unit Price with VAT: | kr.18.72400 |