Parametric Equivalent



M3253502E2Z103KZMB7189 | |
|---|---|
DigiKey Part Number | 1001-M3253502E2Z103KZMB7189TR-ND - Tape & Reel (TR) 1001-M3253502E2Z103KZMB7189CT-ND - Cut Tape (CT) 1001-M3253502E2Z103KZMB7189DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M3253502E2Z103KZMB7189 |
Description | CAP CER 10000PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | M3253502E2Z103KZMB7189 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.040" L x 0.020" W (1.02mm x 0.51mm) |
Tolerance ±10% | Thickness (Max) 0.024" (0.61mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0402B103K250NT | Knowles Novacap | 0 | 1763-0402B103K250NTTR-ND | kr.0.85122 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.14.83877 | kr.148,387.70 |
| Unit Price without VAT: | kr.14.83877 |
|---|---|
| Unit Price with VAT: | kr.18.54846 |


