
M-TRS5-50B | |
---|---|
DigiKey Part Number | 399-18244-ND |
Manufacturer | |
Manufacturer Product Number | M-TRS5-50B |
Description | THERMOSTAT 50DEG C SPST-NC AXIAL |
Customer Reference | |
Detailed Description | Thermostat 122°F (50°C) SPST-NC Axial Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | M-TRS5-50B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Circuit | SPST-NC | |
Switching Temperature | 122°F (50°C) | |
Reset Temperature | - | |
Current Rating - AC | 0.55A (140V) | |
Current Rating - DC | 0.55A (200V) | |
Tolerance | ±4.5°F (±2.5°C) | |
Switching Cycles | 100K | |
Termination Style | Wire Leads | |
Mounting Type | Through Hole | |
Package / Case | Axial |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.50.94000 | kr.50.94 |
5 | kr.45.97800 | kr.229.89 |
10 | kr.44.13400 | kr.441.34 |
25 | kr.41.93800 | kr.1,048.45 |
50 | kr.40.43520 | kr.2,021.76 |
100 | kr.39.05790 | kr.3,905.79 |
500 | kr.36.28404 | kr.18,142.02 |
Unit Price without VAT: | kr.50.94000 |
---|---|
Unit Price with VAT: | kr.63.67500 |