Single Phase EMC/EMI Line Filter 2 A 250V 250V Two Stage Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LF-202U-1

DigiKey Part Number
399-19913-ND
Manufacturer
Manufacturer Product Number
LF-202U-1
Description
LINE FILTER 250VAC/VDC 2A CHASS
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 2 A 250V 250V Two Stage Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
LF-202U-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Box
Part Status
Obsolete
Filter Type
Single Phase
Configuration
Two Stage
Voltage - Rated DC
250V
Voltage - Rated AC
250V
Current
2 A
Frequency - Operating
-
Applications
General Purpose
Approval Agency
UL
Operating Temperature
-20°C ~ 55°C
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Inductance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.259.43000kr.259.43
Unit Price without VAT:kr.259.43000
Unit Price with VAT:kr.324.28750