
LDEIC1220MA5N00 | |
|---|---|
DigiKey Part Number | 399-LDEIC1220MA5N00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LDEIC1220MA5N00 |
Description | CAP FILM SMD PEN |
Customer Reference | |
Detailed Description | 2200 pF Film Capacitor 120V 250V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LDEIC1220MA5N00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.185" L x 0.130" W (4.70mm x 3.30mm) |
Part Status Obsolete | Height - Seated (Max) 0.067" (1.70mm) |
Capacitance | Termination Solder Pads |
Tolerance ±20% | Applications Automotive |
Voltage Rating - AC 120V | Ratings AEC-Q200 |
Voltage Rating - DC 250V | Features High Temperature |
Dielectric Material |

