
LDEEC3100KA5N00 | |
|---|---|
DigiKey Part Number | 399-5480-2-ND - Tape & Reel (TR) 399-5480-1-ND - Cut Tape (CT) 399-5480-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDEEC3100KA5N00 |
Description | CAP FILM 0.1UF 10% 100VDC 1812 |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 63V 100V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LDEEC3100KA5N00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.185" L x 0.130" W (4.70mm x 3.30mm) |
Part Status Obsolete | Height - Seated (Max) 0.094" (2.40mm) |
Capacitance | Termination Solder Pads |
Tolerance ±10% | Applications Automotive |
Voltage Rating - AC 63V | Ratings AEC-Q200 |
Voltage Rating - DC 100V | Features High Temperature |
Dielectric Material | Base Product Number |

